Part Details for 2CU12R by Altech Corporation
Overview of 2CU12R by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for 2CU12R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4246
|
Newark | 2Cu12R, 12A Mcb, cchar,2Pole |Altech 2CU12R Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7500 / $36.1500 | Buy Now |
DISTI #
845-2CU12R
|
Mouser Electronics | Circuit Breakers factory currently not accepting orders RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70075685
|
RS | Mini Circuit Breaker, Thermal Magnetic, 12A, 2 Pole, 480Y/277VAC, R Series | Altech Corp 2CU12R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 1 |
|
$17.0000 | Buy Now |
|
Onlinecomponents.com | ^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 2C12UR As An Alternate RoHS: Compliant | 0 |
|
$22.3500 / $29.5900 | Buy Now |
DISTI #
10108773
|
TestEquity LLC | Altech 2CU12R Circuit Breaker, Miniature, 12A, C-Trip, 2 Pole, 480Y/277VAC, UL1077 | 0 |
|
$32.3300 | Buy Now |
Part Details for 2CU12R
2CU12R CAD Models
2CU12R Part Data Attributes:
|
2CU12R
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
2CU12R
Altech Corporation
Thermal Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 35 mm | |
Body Height | 60 mm | |
Body Length or Diameter | 85.5 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CE, CUL, UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |