Part Details for 2CU16L by Altech Corporation
Overview of 2CU16L by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 2CU16L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4253
|
Newark | 2Cu16L,16A Mcb, cchar,2Pole |Altech 2CU16L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.4100 / $61.5300 | Buy Now |
DISTI #
845-2CU16L
|
Mouser Electronics | Circuit Breakers 1DU25L, 25A MCB, D CHAR RoHS: Compliant | 0 |
|
$59.9200 | Order Now |
|
Onlinecomponents.com | ^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 2C16UL as an alternate RoHS: Compliant |
15 In Stock |
|
$39.9900 / $51.5800 | Buy Now |
|
Master Electronics | ^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 2C16UL as an alternate RoHS: Compliant |
15 In Stock |
|
$39.9900 / $51.5800 | Buy Now |
DISTI #
10108780
|
TestEquity LLC | Altech 2CU16L Circuit Breaker, Miniature, 16A, C-Trip, 2 Pole, 480Y/277VAC, UL489 | 0 |
|
$60.0600 | Buy Now |
Part Details for 2CU16L
2CU16L CAD Models
2CU16L Part Data Attributes
|
2CU16L
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
2CU16L
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 35 mm | |
Body Height | 60 mm | |
Body Length or Diameter | 109 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CE, CUL, UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |