There are no models available for this part yet.
Overview of 2D02WGJ020JTCE by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2D02WGJ020JTCE by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-2D02WGJ020JTCE
|
Mouser Electronics | Resistor Networks & Arrays 0402 62.5 mW (1/16 W) 5% 2R RoHS: Compliant | 0 |
|
$0.0050 | Order Now | |
DISTI #
2D02WGJ020JTCE
|
TME | Resistor network: Y, SMD, R: 2Ω, ±5%, 62.5mW, No.of resistors: 2 Min Qty: 10000 | 0 |
|
$0.0053 | RFQ |