Part Details for 2D03DL by Altech Corporation
Overview of 2D03DL by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2D03DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4466
|
Newark | 2D03Dl, 0.3A, Circuit Breaker |Altech 2D03DL Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.6300 / $71.0000 | Buy Now |
DISTI #
2D03DL-ND
|
DigiKey | 2D03DL 0.3A CIRCUIT BREAKER D CH Min Qty: 6 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.1600 | Buy Now |
DISTI #
845-2D03DL
|
Mouser Electronics | Circuit Breakers factory currently not accepting orders | 0 |
|
Order Now | |
DISTI #
71146617
|
RS | Circuit Breaker, Molded Case, D CHAR, 2Pole, 250VDC, UL489 0.3A, Ring Tongue | Altech Corp 2D03DL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$51.6900 / $57.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$48.0600 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker, DIN Rail - UL489, CE - 250Vdc - D Curve - 2P - 0.3A RoHS: Compliant | 0 |
|
$47.9200 / $63.4400 | Buy Now |
DISTI #
10108807
|
TestEquity LLC | Altech 2D03DL Circuit Breaker, 0.3A, 2 Pole, D-Trip, 250VDC, UL489 | 0 |
|
$69.3000 | Buy Now |
Part Details for 2D03DL
2D03DL CAD Models
2D03DL Part Data Attributes
|
2D03DL
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
2D03DL
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 35 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 105.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.3 A | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE, CUL, UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |