Part Details for 2D10UR by Altech Corporation
Overview of 2D10UR by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2D10UR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4484
|
Newark | 2D10Ur, 10A, Mcb, D Char |Altech 2D10UR Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8200 / $38.7500 | Buy Now |
DISTI #
2D10UR-ND
|
DigiKey | 2D10UR 10A MCB D CHAR 2 P 480Y/2 Min Qty: 6 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.4000 | Buy Now |
DISTI #
845-2D10UR
|
Mouser Electronics | Circuit Breakers 10A,MCB D CHAR 2PL 480Y/277VAC, UL1077 RoHS: Compliant | 20 |
|
$28.9200 / $37.5300 | Buy Now |
DISTI #
70076758
|
RS | Supplementary Protector, Thermal, 10A, DIN, 2 Pole, Ring Tongue, UR Series | Altech Corp 2D10UR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1 |
|
$29.1200 / $36.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$24.0300 | Buy Now |
|
Onlinecomponents.com | Circuit Protector, DIN Rail - UL1077, CE - 480Y/277Vac - C Curve - 2P - 10A RoHS: Compliant | 76 Factory Stock |
|
$23.9600 / $31.7200 | Buy Now |
|
Powell Electronics | Circuit Breakers 10A,MCB D CHAR 2PL 480Y/277VAC, UL1077 Min Qty: 1 | 46 |
|
$30.0300 | Buy Now |
|
Master Electronics | Circuit Protector, DIN Rail - UL1077, CE - 480Y/277Vac - C Curve - 2P - 10A RoHS: Compliant | 76 Factory Stock |
|
$23.9600 / $31.7200 | Buy Now |
DISTI #
10108817
|
TestEquity LLC | Altech 2D10UR Miniature Circuit Breaker, 10A, D Trip , 2 Pole, 277 VAC, 6/Pk, UR Series | 0 |
|
$34.6600 | Buy Now |
Part Details for 2D10UR
2D10UR CAD Models
2D10UR Part Data Attributes:
|
2D10UR
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
2D10UR
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 35 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 89.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CE, CUL, UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |