Part Details for 2D13UL by Altech Corporation
Overview of 2D13UL by Altech Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2D13UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4489
|
Newark | 2D13Ul, 13A, Circuit Breaker |Altech 2D13UL Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.8900 / $66.6900 | Buy Now |
DISTI #
2D13UL-ND
|
DigiKey | 2D13UL 13A CIRCUIT BREAKER D CHA Min Qty: 6 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.9583 | Buy Now |
DISTI #
845-2D13UL
|
Mouser Electronics | Circuit Breakers 13A, D CHAR, 2POLE 480Y/277VAC,UL489 RoHS: Compliant | 0 |
|
$58.6300 / $64.8400 | Order Now |
DISTI #
70076572
|
RS | Circuit breaker, 13A, 480Y / 277 VAC, 2 Pole, DIN rail mount, UL1059 Series | Altech Corp 2D13UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$51.9700 / $64.9600 | RFQ |
|
Future Electronics | Circuit breaker, 13A, 2POLE,480Y/277VAC,UL489 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 5Box |
|
$58.8600 / $61.8000 | Buy Now |
|
Future Electronics | Circuit breaker, 13A, 2POLE,480Y/277VAC,UL489 RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 6 Container: Box | 0Box |
|
$58.8600 / $60.1200 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - D Curve - 2P - 13A RoHS: Compliant | 45 Factory Stock |
|
$45.0100 / $59.5900 | Buy Now |
|
Powell Electronics | Altech 2D13UL, 13A, CIRCUIT BREAKER Min Qty: 1 | 27 |
|
$56.4200 | Buy Now |
|
Master Electronics | Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - D Curve - 2P - 13A RoHS: Compliant | 45 Factory Stock |
|
$45.0100 / $59.5900 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4 |
|
$60.1900 / $64.4900 | Buy Now |
Part Details for 2D13UL
2D13UL CAD Models
2D13UL Part Data Attributes:
|
2D13UL
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
2D13UL
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 35 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 105.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 13 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CE, CUL, UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |