Part Details for 2D2-15LC by SEMITEC Corporation
Overview of 2D2-15LC by SEMITEC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PWB1015LC | Coilcraft Inc | RF Transformer, 0.07MHz Min, 225MHz Max, ROHS COMPLIANT | |
PWB3015LC | Coilcraft Inc | RF Transformer, 0.07MHz Min, 225MHz Max, ROHS COMPLIANT | |
SIT9120AI-2D2-33N125.000000 | SiTime | SIT9120AI-2D2-33N125.000000 |
Price & Stock for 2D2-15LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
954-2D2-15LC
|
Mouser Electronics | NTC Thermistors 2ohms 8amps Clinch lead RoHS: Compliant | 9 |
|
$0.3190 / $0.9900 | Buy Now |
Part Details for 2D2-15LC
2D2-15LC CAD Models
2D2-15LC Part Data Attributes
|
2D2-15LC
SEMITEC Corporation
Buy Now
|
Compare Parts:
2D2-15LC
SEMITEC Corporation
|
Samacsys Manufacturer | Semitec |