Part Details for 2D27Q by Eaton Corporation
Overview of 2D27Q by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2D27Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2D27Q
|
Avnet Americas | D TYPE,FAST ACTING,500V,2 - Bulk (Alt: 2D27Q) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6704 / $15.1656 | Buy Now |
DISTI #
504-2D27Q
|
Mouser Electronics | Specialty Fuses 2A Pink RoHS: Not Compliant | 0 |
|
$14.0200 / $22.6500 | Order Now |
DISTI #
2D27Q
|
Avnet Americas | D TYPE,FAST ACTING,500V,2 - Bulk (Alt: 2D27Q) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6704 / $15.1656 | Buy Now |
Part Details for 2D27Q
2D27Q CAD Models
2D27Q Part Data Attributes:
|
2D27Q
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
2D27Q
Eaton Corporation
FUSE 2A DII/E27 500VAC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Blow Characteristic | FAST | |
Body Height | 50 mm | |
Body Length or Diameter | 21.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | DII | |
Joule Integral-Nom | 10 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | DIN 49515; IEC60269 | |
Surface Mount | NO | |
Terminal Shape | END CAP |