Part Details for 2D4UM by Altech Corporation
Overview of 2D4UM by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2D4UM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4534
|
Newark | 2D4Um, 4A, Circuit Breaker |Altech 2D4UM Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.1000 / $51.6700 | Buy Now |
DISTI #
1920-1557-ND
|
DigiKey | CIR BRKR THRM-MAG 4A LEVER Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
10 In Stock |
|
$36.4054 / $50.9700 | Buy Now |
DISTI #
845-2D4UM
|
Mouser Electronics | Circuit Breakers 4A MCB DCHAR 1P+N 277VAC UL508 RoHS: Compliant | 0 |
|
$35.8600 / $45.6600 | Order Now |
DISTI #
70076217
|
RS | Circuit Breaker, Thermal Magnetic, 4A, 2 Pole, D Trip, Ring Tongue, V-EA Series | Altech Corp 2D4UM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 7 |
|
$40.7800 / $50.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$32.0400 | Buy Now |
|
Onlinecomponents.com | Circuit Protector, DIN Rail - UL508, CSA, VDE, CE - 480Y/277Vac - D Curve - 2P - 4.0A RoHS: Compliant |
25 On Order 24 Factory Stock |
|
$54.6100 / $58.0100 | Buy Now |
|
Onlinecomponents.com | Circuit Protector, DIN Rail - UL508, CSA, VDE, CE - 480Y/277Vac - D Curve - 2P - 4.0A RoHS: Compliant |
24 In Stock 138 Factory Stock |
|
$31.2400 / $40.5600 | Buy Now |
DISTI #
67388293
|
Verical | Circuit Breaker Motor Protection Control 2Pole 4A 80VDC Min Qty: 2 Package Multiple: 1 Date Code: 2306 | Americas - 23 |
|
$42.3635 / $50.8908 | Buy Now |
|
Powell Electronics | Circuit Breakers 4A MCB DCHAR 1P+N 277VAC UL508 Min Qty: 1 | 83 |
|
$40.0500 | Buy Now |
|
Master Electronics | Circuit Protector, DIN Rail - UL508, CSA, VDE, CE - 480Y/277Vac - D Curve - 2P - 4.0A RoHS: Compliant |
24 In Stock 138 Factory Stock |
|
$31.2400 / $40.5600 | Buy Now |
Part Details for 2D4UM
2D4UM CAD Models
2D4UM Part Data Attributes
|
2D4UM
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
2D4UM
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 35 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 89.3 mm | |
Circuit Function | UNDER VOLTAGE RELEASE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN-RAIL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |