Part Details for 2D6UM by Altech Corporation
Overview of 2D6UM by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2D6UM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4550
|
Newark | 2D6Um, 6A, Circuit Breaker |Altech 2D6UM Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.1000 / $51.6700 | Buy Now |
DISTI #
1920-1547-ND
|
DigiKey | CIR BRKR THRM-MAG 6A LEVER Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
13 In Stock |
|
$36.4054 / $50.9700 | Buy Now |
DISTI #
845-2D6UM
|
Mouser Electronics | Circuit Breakers 6A MCB DCHAR 1P+N 277VAC UL508 RoHS: Compliant | 0 |
|
$36.4000 / $46.3900 | Order Now |
DISTI #
70076219
|
RS | Circuit Breaker, Thermal Magnetic, 6A, 2 Pole, D Trip, Ring Tongue, V-EA Series | Altech Corp 2D6UM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 34 |
|
$41.5900 / $51.9900 | Buy Now |
|
Future Electronics | 2D Series 2 Pole 6 A D-Trip DIN Rail Thermal Magnetic Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 1 Container: Box | 0Box |
|
$43.1400 / $45.3000 | Buy Now |
|
Onlinecomponents.com | Circuit Protector, DIN Rail - UL508, CSA, VDE, CE - 480Y/277Vac - D Curve - 2P - 6.0A RoHS: Compliant |
15 In Stock 169 Factory Stock |
|
$32.0000 / $42.3000 | Buy Now |
DISTI #
69916739
|
Verical | Circuit Breaker Motor Protection Control 2Pole 6A 80VDC Min Qty: 2 Package Multiple: 1 Date Code: 2329 | Americas - 14 |
|
$44.1597 / $53.0740 | Buy Now |
|
Powell Electronics | Circuit Breakers 6A MCB DCHAR 1P+N 277VAC UL508 Min Qty: 1 | 116 |
|
$40.0500 | Buy Now |
|
Master Electronics | Circuit Protector, DIN Rail - UL508, CSA, VDE, CE - 480Y/277Vac - D Curve - 2P - 6.0A RoHS: Compliant |
15 In Stock 169 Factory Stock |
|
$32.0000 / $42.3000 | Buy Now |
DISTI #
10110221
|
TestEquity LLC | Altech 2D6UM UL 508 Mini-Molded Case Circuit Breaker, D-Trip, 2 Pole, 6A Current Rating | 0 |
|
$46.2100 | Buy Now |
Part Details for 2D6UM
2D6UM CAD Models
2D6UM Part Data Attributes:
|
2D6UM
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
2D6UM
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 35 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 89.3 mm | |
Circuit Function | UNDER VOLTAGE RELEASE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |