Part Details for 2DI150A-120 by Fuji Electric Co Ltd
Overview of 2DI150A-120 by Fuji Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2DI150A-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$778.2303 | Buy Now |
Part Details for 2DI150A-120
2DI150A-120 CAD Models
2DI150A-120 Part Data Attributes:
|
2DI150A-120
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2DI150A-120
Fuji Electric Co Ltd
Power Bipolar Transistor, 150A I(C), 1200V V(BR)CEO, 2-Element, NPN, Silicon, Plastic/Epoxy, 11 Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | FLANGE MOUNT, R-PUFM-X11 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 150 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 70 | |
Fall Time-Max (tf) | 3000 ns | |
JESD-30 Code | R-PUFM-X11 | |
Number of Elements | 2 | |
Number of Terminals | 11 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1000 W | |
Power Dissipation-Max (Abs) | 1000 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 18000 ns | |
Turn-on Time-Max (ton) | 3000 ns |
Alternate Parts for 2DI150A-120
This table gives cross-reference parts and alternative options found for 2DI150A-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2DI150A-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KD421215A7 | Power Bipolar Transistor, 150A I(C), 1200V V(BR)CEO, 2-Element, NPN, Silicon, MODULE-15 | Powerex Power Semiconductors | 2DI150A-120 vs KD421215A7 |
2DI150Z-120 | Power Bipolar Transistor, 150A I(C), 1200V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 9 Pin, M210, 15 PIN | Fuji Electric Co Ltd | 2DI150A-120 vs 2DI150Z-120 |