Part Details for 2DI30A-140 by Fuji Electric Co Ltd
Overview of 2DI30A-140 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2DI30A-140
2DI30A-140 CAD Models
2DI30A-140 Part Data Attributes
|
2DI30A-140
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2DI30A-140
Fuji Electric Co Ltd
Power Bipolar Transistor, 30A I(C), 1400V V(BR)CEO, 2-Element, NPN, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COLLMER SEMICONDUCTOR INC | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 1400 V | |
Configuration | 2 BANKS, DARLINGTON, 3 TRANSISTORS WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 70 | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON |
Alternate Parts for 2DI30A-140
This table gives cross-reference parts and alternative options found for 2DI30A-140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2DI30A-140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MG50N2CK1 | TRANSISTOR 50 A, 900 V, 2 CHANNEL, NPN, Si, POWER TRANSISTOR, 2-68B1A, 5 PIN, BIP General Purpose Power | Toshiba America Electronic Components | 2DI30A-140 vs MG50N2CK1 |
MG50Q2YK1 | TRANSISTOR 50 A, 900 V, 2 CHANNEL, NPN, Si, POWER TRANSISTOR, 2-94C1A, 7 PIN, BIP General Purpose Power | Toshiba America Electronic Components | 2DI30A-140 vs MG50Q2YK1 |
KD221205A7 | Power Bipolar Transistor, 50A I(C), 1200V V(BR)CEO, 2-Element, NPN, Silicon | Powerex Power Semiconductors | 2DI30A-140 vs KD221205A7 |
2DI50A-120 | Power Bipolar Transistor, 50A I(C), 1200V V(BR)CEO, 2-Element, NPN, Silicon, Plastic/Epoxy, 7 Pin | Fuji Electric Co Ltd | 2DI30A-140 vs 2DI50A-120 |