Part Details for 2DU1L+UV120ACL by Altech Corporation
Overview of 2DU1L+UV120ACL by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2DU1L+UV120ACL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4406
|
Newark | 2Du1L,1A, mcb, dchar,2P, ul489 |Altech 2DU1L+UV120ACL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.4800 / $189.8700 | Buy Now |
DISTI #
4328-2DU1L+UV120ACL-ND
|
DigiKey | CIR BRK THRM-MAG 120A 277VAC LVR Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$95.5200 | Buy Now |
DISTI #
1920-2DU1L+UV120ACL-ND
|
DigiKey | 2DU1L,1A,MCB,DCHAR,2P,UL489 Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$189.6500 | Buy Now |
DISTI #
845-2DU1L+UV120ACL
|
Mouser Electronics | Circuit Breakers factory currently not accepting orders | 0 |
|
Order Now | |
DISTI #
72010240
|
RS | Circuit Breaker, Miniature, L Series,2P,1A, D Trip Curve, UL489,UV120ACL Installed | Altech Corp 2DU1L+UV120ACL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$135.1200 / $168.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks | 0 |
|
$139.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$140.8300 / $151.2600 | Buy Now |
DISTI #
10111240
|
TestEquity LLC | Altech 2DU1L+UV120ACL Circuit Breaker, Miniature, 1A, D-Trip, 2 Pole, UL489 with UV120ACL Installed | 0 |
|
$200.6100 | Buy Now |