Part Details for 2E12UM by Altech Corporation
Overview of 2E12UM by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2E12UM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4577
|
Newark | 2E12Um, 12A, Circuit Breaker |Altech 2E12UM Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.1000 / $51.6700 | Buy Now |
DISTI #
2E12UM-ND
|
DigiKey | 2E12UM 12A CIRCUIT BREAKER E CHA Min Qty: 6 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.5400 | Buy Now |
DISTI #
845-2E12UM
|
Mouser Electronics | Circuit Breakers 12A CRT BKR ECHAR 277VAC UL508 RoHS: Compliant | 0 |
|
$40.0400 / $44.2000 | Order Now |
DISTI #
70076227
|
RS | Circuit Breaker, Thermal Magnetic, 12A, 2 Pole, E Trip, Ring Tongue, V-EA Series | Altech Corp 2E12UM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$38.8300 / $48.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$32.0400 | Buy Now |
|
Onlinecomponents.com | E CHAR,2POLE,480Y/277VAC,UL508 RoHS: Compliant | 0 |
|
$32.0000 / $42.3000 | Buy Now |
DISTI #
10108914
|
TestEquity LLC | Altech 2E12UM UL 508 Mini-Molded Case Circuit Breaker, E-Trip, 2 Pole, 12A Current Rating | 0 |
|
$46.2100 | Buy Now |
Part Details for 2E12UM
2E12UM CAD Models
2E12UM Part Data Attributes:
|
2E12UM
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
2E12UM
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 35 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 89.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 480 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CE; CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |