Part Details for 2EDL4CM by TE Connectivity
Overview of 2EDL4CM by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 2EDL4CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6609122-9
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 2A Fuse ST 1 Port - Bulk (Alt: 6609122-9) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: Bulk | 0 |
|
RFQ | |
DISTI #
72031062
|
RS | Filter, 2EDL4CM M0=F7369 | TE Connectivity 2EDL4CM RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$37.0000 / $46.2500 | RFQ |
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for 2EDL4CM
2EDL4CM CAD Models
2EDL4CM Part Data Attributes
|
2EDL4CM
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2EDL4CM
TE Connectivity
2A, 250VAC, MALE, MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 2A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |