Part Details for 2EZ13_B0_00001 by PanJit Semiconductor
Overview of 2EZ13_B0_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 2EZ13_B0_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-2EZ13_B0_00001
|
Mouser Electronics | Zener Diodes 2000mW ZENER 13V RoHS: Compliant | 0 |
|
$0.0550 / $0.1000 | Order Now |
|
NAC | 2000mW,ZENER,DO-15,13V RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
RFQ |
Part Details for 2EZ13_B0_00001
2EZ13_B0_00001 CAD Models
2EZ13_B0_00001 Part Data Attributes
|
2EZ13_B0_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2EZ13_B0_00001
PanJit Semiconductor
Zener Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Reference Voltage-Nom | 13 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 38.5 mA |