Diodes
2EZ22D5-TP
Micro Commercial Components
Description: Zener Diode, 22V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of 2EZ22D5-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for 2EZ22D5-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 2EZ22D5-TPMSCT-ND
DigiKey DIODE ZENER 22V 2W DO41 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 1034
In Stock
  • 1 $0.4000
  • 10 $0.3140
  • 100 $0.1882
  • 500 $0.1742
  • 1,000 $0.1185
  • 2,000 $0.1091
  • 5,000 $0.1140
  • 10,000 $0.1043
  • 15,000 $0.0994
  • 25,000 $0.0939
  • 35,000 $0.0906
  • 50,000 $0.0874
$0.0874 / $0.4000 Buy Now
DISTI # 833-2EZ22D5-TP
Mouser Electronics Zener Diodes 22V 82mA 12Ohms RoHS: Compliant 9434
  • 1 $0.4000
  • 10 $0.3130
  • 100 $0.1880
  • 500 $0.1740
  • 1,000 $0.1090
  • 5,000 $0.0960
  • 10,000 $0.0860
$0.0860 / $0.4000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks 0
  • 5,000 $0.0874
$0.0874 Buy Now

CAD Models for 2EZ22D5-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2EZ22D5-TP by Micro Commercial Components

2EZ22D5-TP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
12 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Knee Impedance-Max
750 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
2 W
Qualification Status
Not Qualified
Reference Voltage-Nom
22 V
Reverse Current-Max
0.0005 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5%
Working Test Current
22.8 mA
Want to compare parts?
  1. 2EZ22D5-TP
    Micro Commercial Components
    Zener Diode, 22V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for 2EZ22D5-TP

This table gives cross-reference parts and alternative options found for 2EZ22D5-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2EZ22D5-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQ2EZ22D5 Zener Diode, 22V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 2EZ22D5-TP vs MQ2EZ22D5
2EZ22D5-AP-HF Zener Diode, Micro Commercial Components 2EZ22D5-TP vs 2EZ22D5-AP-HF
2EZ22D5/TR8 Zener Diode, 24V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 2EZ22D5-TP vs 2EZ22D5/TR8
MQ2EZ22D5E3TR Zener Diode, 24V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 2EZ22D5-TP vs MQ2EZ22D5E3TR
2EZ22D5-TP-HF Zener Diode, Micro Commercial Components 2EZ22D5-TP vs 2EZ22D5-TP-HF
2EZ22D5E3/TR8 Zener Diode, 24V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 2EZ22D5-TP vs 2EZ22D5E3/TR8
MX2EZ22D5E3 Zener Diode, 24V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation 2EZ22D5-TP vs MX2EZ22D5E3
2EZ22D5-BP Zener Diode, 22V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 2EZ22D5-TP vs 2EZ22D5-BP
2EZ22D5-T3 Zener Diode, 22V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, Won-Top Electronics Co Ltd 2EZ22D5-TP vs 2EZ22D5-T3
2EZ22D5 Zener Diode, 22V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, Won-Top Electronics Co Ltd 2EZ22D5-TP vs 2EZ22D5
Part Number Description Manufacturer Compare
2EZ22D5 Zener Diode, 22V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 EIC Semiconductor Inc 2EZ22D5-TP vs 2EZ22D5
MQ2EZ22D5E3TR Zener Diode, 24V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 2EZ22D5-TP vs MQ2EZ22D5E3TR
2EZ22D5-TP-HF Zener Diode, Micro Commercial Components 2EZ22D5-TP vs 2EZ22D5-TP-HF
MV2EZ22D5E3 Zener Diode, 24V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation 2EZ22D5-TP vs MV2EZ22D5E3
2EZ22D5E3/TR8 Zener Diode, 24V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 2EZ22D5-TP vs 2EZ22D5E3/TR8
2EZ22D5-AP-HF Zener Diode, Micro Commercial Components 2EZ22D5-TP vs 2EZ22D5-AP-HF
2EZ22D5E3 Zener Diode, 22V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation 2EZ22D5-TP vs 2EZ22D5E3
MX2EZ22D5 Zener Diode, 22V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 2EZ22D5-TP vs MX2EZ22D5
2EZ22D5E3/TR Zener Diode, 22V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation 2EZ22D5-TP vs 2EZ22D5E3/TR
MX2EZ22D5E3TR Zener Diode, 24V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation 2EZ22D5-TP vs MX2EZ22D5E3TR

Related Parts for 2EZ22D5-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2EZ22D5-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2EZ22D5-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of 2EZ22D5-TP would you like to use for your alert(s)?
  • Please alert me when 2EZ22D5-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2EZ22D5-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2EZ22D5-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2EZ22D5-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2EZ22D5-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2EZ22D5-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: