-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 24V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2EZ24D5-TPMSCT-ND
|
DigiKey | DIODE ZENER 24V 2W DO41 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8696 In Stock |
|
$0.0874 / $0.4000 | Buy Now |
DISTI #
833-2EZ24D5-TP
|
Mouser Electronics | Zener Diodes 2W, 30.8mA, 24V RoHS: Compliant | 5980 |
|
$0.0860 / $0.4000 | Buy Now |
|
Future Electronics | 2EZ24D5 Series 24 V ±5% 2 W Glass Passivated Silicon Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0847 / $0.0923 | Buy Now |
DISTI #
73504822
|
Verical | Zener Diode Single 24V 5% 13Ohm 2000mW 2-Pin DO-41 T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2322 | Americas - 30000 |
|
$0.0831 | Buy Now |
DISTI #
C1S504600155455
|
Chip1Stop | Zener Diode RoHS: Compliant pbFree: Yes | 30000 |
|
$0.1060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2EZ24D5-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
2EZ24D5-TP
Micro Commercial Components
Zener Diode, 24V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 13 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 750 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Reverse Current-Max | 0.0005 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20.8 mA |
This table gives cross-reference parts and alternative options found for 2EZ24D5-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2EZ24D5-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2EZ24D5 | Zener Diode, 24V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, | Won-Top Electronics Co Ltd | 2EZ24D5-TP vs 2EZ24D5 |
2EZ24D5-AP-HF | Zener Diode, | Micro Commercial Components | 2EZ24D5-TP vs 2EZ24D5-AP-HF |
2EZ24D5-TB | Zener Diode, 24V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, | Won-Top Electronics Co Ltd | 2EZ24D5-TP vs 2EZ24D5-TB |
2EZ24D5TRE3 | Zener Diode, 24V V(Z), 5%, 2W, | Microsemi Corporation | 2EZ24D5-TP vs 2EZ24D5TRE3 |
2EZ24D5-T | Zener Diode, | Micro Commercial Components | 2EZ24D5-TP vs 2EZ24D5-T |
2EZ24D5-TP-HF | Zener Diode, | Micro Commercial Components | 2EZ24D5-TP vs 2EZ24D5-TP-HF |
2EZ24D5E3/TR8 | Zener Diode, 27V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 2EZ24D5-TP vs 2EZ24D5E3/TR8 |
2EZ24D5/TR8 | Zener Diode, 27V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 2EZ24D5-TP vs 2EZ24D5/TR8 |
MV2EZ27D5E3TR | Zener Diode, 27V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 2EZ24D5-TP vs MV2EZ27D5E3TR |
MX2EZ24D5E3 | Zener Diode, 27V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 2EZ24D5-TP vs MX2EZ24D5E3 |