Part Details for 2EZ27D5/TR12 by Microchip Technology Inc
Overview of 2EZ27D5/TR12 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 2EZ27D5/TR12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2EZ27D5/TR12
|
Avnet Americas | Diode Zener Single 27V 5% 3W 2-Pin DO-41 T/R - Tape and Reel (Alt: 2EZ27D5/TR12) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
2EZ27D5/TR12
|
Avnet Americas | Diode Zener Single 27V 5% 3W 2-Pin DO-41 T/R - Tape and Reel (Alt: 2EZ27D5/TR12) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for 2EZ27D5/TR12
2EZ27D5/TR12 CAD Models
2EZ27D5/TR12 Part Data Attributes:
|
2EZ27D5/TR12
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2EZ27D5/TR12
Microchip Technology Inc
Zener Diode
|
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e0 | |
Terminal Finish | TIN LEAD |