Datasheets
2EZ51D5/TR8 by:

Zener Diode, 51V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL

Part Details for 2EZ51D5/TR8 by Microchip Technology Inc

Overview of 2EZ51D5/TR8 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for 2EZ51D5/TR8

Part # Distributor Description Stock Price Buy
DISTI # 2EZ51D5/TR8
Avnet Americas Diode Zener Single 51V 5% 3W 2-Pin DO-41 T/R - Tape and Reel (Alt: 2EZ51D5/TR8) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel 0
RFQ
DISTI # 2EZ51D5/TR8
Avnet Americas Diode Zener Single 51V 5% 3W 2-Pin DO-41 T/R - Tape and Reel (Alt: 2EZ51D5/TR8) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel 0
RFQ
DISTI # 2EZ51D5/TR8
Avnet Americas Diode Zener Single 51V 5% 3W 2-Pin DO-41 T/R - Tape and Reel (Alt: 2EZ51D5/TR8) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel 0
RFQ

Part Details for 2EZ51D5/TR8

2EZ51D5/TR8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2EZ51D5/TR8 Part Data Attributes

2EZ51D5/TR8 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
2EZ51D5/TR8 Microchip Technology Inc Zener Diode, 51V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL
Rohs Code No
Part Life Cycle Code End Of Life
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description PLASTIC, DO-41, 2 PIN
Reach Compliance Code compliant
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 3 W
Qualification Status Not Qualified
Reference Voltage-Nom 51 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 9.8 mA

Alternate Parts for 2EZ51D5/TR8

This table gives cross-reference parts and alternative options found for 2EZ51D5/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2EZ51D5/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MX2EZ51D5 Zener Diode, 51V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 2EZ51D5/TR8 vs MX2EZ51D5
2EZ51D5E3/TR8 Zener Diode, 51V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 2EZ51D5/TR8 vs 2EZ51D5E3/TR8
MV2EZ51D5 Zener Diode, 51V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 2EZ51D5/TR8 vs MV2EZ51D5
MX2EZ51D5E3 Zener Diode, 51V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation 2EZ51D5/TR8 vs MX2EZ51D5E3
MQ2EZ51D5E3TR Zener Diode, 51V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 2EZ51D5/TR8 vs MQ2EZ51D5E3TR
MX2EZ51D5E3TR Zener Diode, 51V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation 2EZ51D5/TR8 vs MX2EZ51D5E3TR
2EZ51D5/TR8 Zener Diode, 51V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 2EZ51D5/TR8 vs 2EZ51D5/TR8
MQ2EZ51D5 Zener Diode, 51V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 2EZ51D5/TR8 vs MQ2EZ51D5
Part Number Description Manufacturer Compare
MX2EZ51D5 Zener Diode, 51V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 2EZ51D5/TR8 vs MX2EZ51D5
SZ3GB51L Zener Diode, 51V V(Z), 5%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) 2EZ51D5/TR8 vs SZ3GB51L
MX2EZ51D5E3TR Zener Diode, 51V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation 2EZ51D5/TR8 vs MX2EZ51D5E3TR
MQ2EZ51D5 Zener Diode, 51V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 2EZ51D5/TR8 vs MQ2EZ51D5
3EZ51 Zener Diode, 51V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN Diotec Semiconductor AG 2EZ51D5/TR8 vs 3EZ51
MX2EZ51D5E3 Zener Diode, 51V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation 2EZ51D5/TR8 vs MX2EZ51D5E3
2EZ51D5E3/TR8 Zener Diode, 51V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 2EZ51D5/TR8 vs 2EZ51D5E3/TR8
MQ2EZ51D5E3TR Zener Diode, 51V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 2EZ51D5/TR8 vs MQ2EZ51D5E3TR
2EZ51D5/TR8 Zener Diode, 51V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 2EZ51D5/TR8 vs 2EZ51D5/TR8
SZ3B51L Zener Diode, 51V V(Z), 5%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) 2EZ51D5/TR8 vs SZ3B51L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2EZ51D5/TR8 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2EZ51D5/TR8 by Microchip Technology Inc

  • Please alert me when 2EZ51D5/TR8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2EZ51D5/TR8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2EZ51D5/TR8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2EZ51D5/TR8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2EZ51D5/TR8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2EZ51D5/TR8 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: