Part Details for 2EZ51D5 by Continental Device India Ltd
Overview of 2EZ51D5 by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 2EZ51D5
2EZ51D5 CAD Models
2EZ51D5 Part Data Attributes:
|
2EZ51D5
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
2EZ51D5
Continental Device India Ltd
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | unknown | |
Diode Type | ZENER DIODE | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |