Part Details for 2EZ51D5 by EIC Semiconductor Inc
Overview of 2EZ51D5 by EIC Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2EZ51D5
2EZ51D5 CAD Models
2EZ51D5 Part Data Attributes
|
2EZ51D5
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
2EZ51D5
EIC Semiconductor Inc
Zener Diode, 51V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Part Package Code | DO-41 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 48 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 51 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 9.8 mA |
Alternate Parts for 2EZ51D5
This table gives cross-reference parts and alternative options found for 2EZ51D5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2EZ51D5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZY51 | Zener Diode, 51V V(Z), 5%, 2W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Diotec Semiconductor AG | 2EZ51D5 vs ZY51 |
ZY51-TP | Zener Diode, 51V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | 2EZ51D5 vs ZY51-TP |
ZY51 | Zener Diode, 51V V(Z), 6%, 2W, Silicon, Unidirectional, DO-41, | Microsemi Corporation | 2EZ51D5 vs ZY51 |
ZY51 | Zener Diode, 51V V(Z), 5.88%, 2W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN | Lite-On Semiconductor Corporation | 2EZ51D5 vs ZY51 |
ZY51 | Zener Diode, 51V V(Z), 5%, 2W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | SEMIKRON | 2EZ51D5 vs ZY51 |
2EZ51D5-AP | Zener Diode, 51V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 2EZ51D5 vs 2EZ51D5-AP |
ZY51 | Zener Diode, 51V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | 2EZ51D5 vs ZY51 |
ZY51 | Zener Diode, 51V V(Z), 5%, 2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | 2EZ51D5 vs ZY51 |
ZY51P | Zener Diode, 51V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | 2EZ51D5 vs ZY51P |
ZY51-BP | Zener Diode, 51V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | 2EZ51D5 vs ZY51-BP |