Part Details for 2EZ51D5 by Microsemi Corporation
Overview of 2EZ51D5 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 2EZ51D5
2EZ51D5 CAD Models
2EZ51D5 Part Data Attributes:
|
2EZ51D5
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2EZ51D5
Microsemi Corporation
Zener Diode, 51V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-41 | |
Package Description | PLASTIC, DO-41, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.19 W | |
Reference Voltage-Nom | 51 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 9.8 mA |
Alternate Parts for 2EZ51D5
This table gives cross-reference parts and alternative options found for 2EZ51D5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2EZ51D5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV2EZ51D5/TR | Zener Diode, 51V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 2EZ51D5 vs MV2EZ51D5/TR |
MX2EZ51D5/TR | Zener Diode, 51V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 2EZ51D5 vs MX2EZ51D5/TR |
2EZ51D5/TR | Zener Diode, 51V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 2EZ51D5 vs 2EZ51D5/TR |
MSP2EZ51D5E3TR | Zener Diode, 51V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 2EZ51D5 vs MSP2EZ51D5E3TR |
MQ2EZ51D5/TR | Zener Diode, 51V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 2EZ51D5 vs MQ2EZ51D5/TR |
MSP2EZ51D5E3 | Zener Diode, 51V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 2EZ51D5 vs MSP2EZ51D5E3 |
2EZ51D5E3/TR | Zener Diode, 51V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 2EZ51D5 vs 2EZ51D5E3/TR |