Part Details for 2EZ51D5E3/TR12 by Microsemi Corporation
Overview of 2EZ51D5E3/TR12 by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 2EZ51D5E3/TR12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-2EZ51D5E3/TR12TR-ND
|
DigiKey | DIODE ZENER 51V 2W DO204AL Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for 2EZ51D5E3/TR12
2EZ51D5E3/TR12 CAD Models
2EZ51D5E3/TR12 Part Data Attributes
|
2EZ51D5E3/TR12
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2EZ51D5E3/TR12
Microsemi Corporation
DIODE ZENER 51V 2W DO204AL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |