Part Details for 2EZ6.8D5 by Excel (Suzhou) Semiconductor Co Ltd
Overview of 2EZ6.8D5 by Excel (Suzhou) Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 2EZ6.8D5
2EZ6.8D5 CAD Models
2EZ6.8D5 Part Data Attributes
Alternate Parts for 2EZ6.8D5
This table gives cross-reference parts and alternative options found for 2EZ6.8D5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2EZ6.8D5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2EZ6.8D5-T3-LF | Zener Diode, 6.8V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, | Won-Top Electronics Co Ltd | 2EZ6.8D5 vs 2EZ6.8D5-T3-LF |
2EZ6.8D5-T3 | Zener Diode, 6.8V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, | Won-Top Electronics Co Ltd | 2EZ6.8D5 vs 2EZ6.8D5-T3 |
2EZ6.8D5-A | Zener Diode, | Micro Commercial Components | 2EZ6.8D5 vs 2EZ6.8D5-A |
2EZ6.8D5-AP-HF | Zener Diode, | Micro Commercial Components | 2EZ6.8D5 vs 2EZ6.8D5-AP-HF |
2EZ6.8D5 | Zener Diode, 6.8V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 2EZ6.8D5 vs 2EZ6.8D5 |
2EZ6.8D5 | Zener Diode, 6.8V V(Z), 5%, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | 2EZ6.8D5 vs 2EZ6.8D5 |
2EZ6.8D5E3/TR8 | Zener Diode, 7.5V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 2EZ6.8D5 vs 2EZ6.8D5E3/TR8 |
2EZ6.8D5-LF | Zener Diode, 6.8V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, | Won-Top Electronics Co Ltd | 2EZ6.8D5 vs 2EZ6.8D5-LF |
2EZ6.8D5-TP-HF | Zener Diode, | Micro Commercial Components | 2EZ6.8D5 vs 2EZ6.8D5-TP-HF |
2EZ6.8D5E3/TR | Zener Diode, 6.8V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 2EZ6.8D5 vs 2EZ6.8D5E3/TR |