Part Details for 2EZ68D10E3/TR12 by Microsemi Corporation
Overview of 2EZ68D10E3/TR12 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2EZ68D10E3/TR12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-2EZ68D10E3/TR12TR-ND
|
DigiKey | DIODE ZENER 68V 2W DO204AL Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for 2EZ68D10E3/TR12
2EZ68D10E3/TR12 CAD Models
2EZ68D10E3/TR12 Part Data Attributes
|
2EZ68D10E3/TR12
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2EZ68D10E3/TR12
Microsemi Corporation
DIODE ZENER 68V 2W DO204AL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |