Part Details for 2FA1-NARP-PCB-6 by Amphenol Corporation
Overview of 2FA1-NARP-PCB-6 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2FA1-NARP-PCB-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2FA1-NARP-PCB-6
|
Avnet Americas | Connector SMB Plug 4GHz 50Ohm Solder Right Angle Through Hole Gold - Trays (Alt: 2FA1-NARP-PCB-6) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Tray | 500 |
|
RFQ | |
DISTI #
2FA1-NARP-PCB-6
|
Avnet Americas | Connector SMB Plug 4GHz 50Ohm Solder Right Angle Through Hole Gold - Trays (Alt: 2FA1-NARP-PCB-6) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Tray | 500 |
|
RFQ |
Part Details for 2FA1-NARP-PCB-6
2FA1-NARP-PCB-6 CAD Models
2FA1-NARP-PCB-6 Part Data Attributes:
|
2FA1-NARP-PCB-6
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
2FA1-NARP-PCB-6
Amphenol Corporation
RF SMB Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |