-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC6386
|
Newark | Rf Coaxial, Fakra Plug, 50 Ohm, Pcb, Connector Type:Fakra Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Through Hole Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:6Ghz Rohs Compliant: Yes |Amphenol Rf 2FA1-WZSP-PCBA3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 443 |
|
$2.4300 | Buy Now |
DISTI #
115-2FA1-WZSP-PCBA3CT-ND
|
DigiKey | CONN FAKRA PLUG R/A 50 OHM PCB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6473 / $4.9000 | Buy Now |
DISTI #
71345727
|
RS | Connector, FAKRA edgemount PCB plug 50 ohm | Amphenol RF 2FA1-WZSP-PCBA3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 500 |
|
$4.2000 / $5.8300 | Buy Now |
DISTI #
AMR2FA1-WZSP-PCBA3
|
Heilind Electronics | FAKRA GEN 2 PCB THROUGH HOLE R | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$3.1600 / $5.0400 | Buy Now | |
DISTI #
2FA1-WZSP-PCBA3
|
TME | Connector: FAKRA, male, socket, on PCBs, THT, -65÷165°C, angled 90° Min Qty: 1 | 0 |
|
$3.3100 / $4.7200 | RFQ |
DISTI #
AMR2FA1-WZSP-PCBA3
|
Interstate Connecting Components | FAKRA GEN 2 PCB THROUGH HOLE R | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy