Part Details for 2FCS-A-16-SG-15-PB-LR by Adam Technologies Inc
Overview of 2FCS-A-16-SG-15-PB-LR by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0562FC(S)-XXX-2N2-E1-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0562FC(S)-XXX-2N2-E2-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0562FC(S)-XXX-2N2-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for 2FCS-A-16-SG-15-PB-LR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-2FCSA16SG15PBLR
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, IDC SOCKET, 2.00MM RoHS: Compliant | 0 |
|
$1.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks | 0 |
|
$1.4700 | Buy Now |
|
Onlinecomponents.com | Connector - Idc Socket - 2.00mm RoHS: Compliant | 0 |
|
$1.2700 / $3.4800 | Buy Now |