Part Details for 2FCS-C1-26-SG-PB-FSR by Adam Technologies Inc
Overview of 2FCS-C1-26-SG-PB-FSR by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2FCS-C1-26-SG-PB-FSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-2FCSC126SGPBFSR
|
Mouser Electronics | Headers & Wire Housings IDC 2MM SKT 26P SG POL BUMP FSR RoHS RoHS: Compliant | 0 |
|
$0.1760 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Tray | 0Tray |
|
$0.2070 | Buy Now |
|
Onlinecomponents.com | Idc 2mm Skt 26P Sg Pol Bump Fsr RoHS RoHS: Compliant | 0 |
|
$0.1985 / $0.2894 | Buy Now |
DISTI #
2FCSC126SGPBFSR
|
TME | Plug, IDC, female, PIN: 26, IDC, for ribbon cable, 1mm, gold flash Min Qty: 3 | 767 |
|
$0.1670 / $0.3240 | Buy Now |