Part Details for 2FI100F-030D by Fuji Electric Co Ltd
Overview of 2FI100F-030D by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2FI100F-030D
2FI100F-030D CAD Models
2FI100F-030D Part Data Attributes
|
2FI100F-030D
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2FI100F-030D
Fuji Electric Co Ltd
Rectifier Diode, 1 Phase, 2 Element, 100A, 300V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | R-XUFM-X3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 1600 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 100 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for 2FI100F-030D
This table gives cross-reference parts and alternative options found for 2FI100F-030D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2FI100F-030D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2FI100A-030D | Rectifier Diode, 1 Phase, 2 Element, 100A, 300V V(RRM), Silicon, | Fuji Electric Co Ltd | 2FI100F-030D vs 2FI100A-030D |
2FI100G-030D | Rectifier Diode, 1 Phase, 2 Element, 100A, 300V V(RRM), Silicon, | Fuji Electric Co Ltd | 2FI100F-030D vs 2FI100G-030D |
UFT20130 | Rectifier Diode, 1 Phase, 2 Element, 100A, 300V V(RRM), Silicon, PACKAGE-2 | Microsemi Corporation | 2FI100F-030D vs UFT20130 |