Part Details for 2FSR-14 by Adam Technologies Inc
Overview of 2FSR-14 by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2FSR-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-2FSR-14-ND
|
DigiKey | STRAIN RELIEF 2MM 14 POSITION Min Qty: 1 Lead time: 14 Weeks Container: Bag |
950 In Stock |
|
$0.1120 / $0.2000 | Buy Now |
DISTI #
737-2FSR-14
|
Mouser Electronics | Headers & Wire Housings STRAIN RELIEF 2MM 14 POSITION RoHS: Compliant | 0 |
|
$0.0910 / $0.1900 | Order Now |
DISTI #
74895352
|
RS | Strain relief, 2mm, 14 position, for 2FCS series | Adam Tech 2FSR-14 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0810 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0720 | Buy Now |
|
Onlinecomponents.com | Strain Relief 2mm 14 Position - Bag RoHS: Compliant | 0 |
|
$0.0568 / $0.0857 | Buy Now |