-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Magnetic Circuit Breaker,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4642
|
Newark | 2G40Um, 40A, Circuit Breaker |Altech 2G40UM Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.6900 / $53.7900 | Buy Now |
DISTI #
2G40UM-ND
|
DigiKey | 2G40UM 40A CIRCUIT BREAKER G CHA Min Qty: 6 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.3883 | Buy Now |
DISTI #
845-2G40UM
|
Mouser Electronics | Circuit Breakers 40A MCB GCHAR 1P+N 277VAC UL508 RoHS: Compliant | 0 |
|
$43.7700 / $48.6900 | Order Now |
DISTI #
70076824
|
RS | Circuit Breaker, Thermal Magnetic, 40A, 2 Pole, G Trip, Ring Tongue, V-EA Series | Altech Corp 2G40UM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2 |
|
$42.7500 / $53.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$36.4000 | Buy Now |
|
Onlinecomponents.com | Circuit Protector, DIN Rail - UL508, CSA, CE - 480Y/277Vac - G Curve - 2P - 40A RoHS: Compliant | 22 Factory Stock |
|
$36.3000 / $48.0600 | Buy Now |
|
Powell Electronics | Circuit Breakers 40A MCB GCHAR 1P+N 277VAC UL508 Min Qty: 1 | 13 |
|
$45.5000 | Buy Now |
|
Master Electronics | Circuit Protector, DIN Rail - UL508, CSA, CE - 480Y/277Vac - G Curve - 2P - 40A RoHS: Compliant | 22 Factory Stock |
|
$36.3000 / $48.0600 | Buy Now |
DISTI #
10108938
|
TestEquity LLC | Altech 2G40UM UL 508 Mini-Molded Case Circuit Breaker, G-Trip, 2 Pole, 40A Current Rating | 0 |
|
$52.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2G40UM
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
2G40UM
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Actuator Type | HANDLE | |
Body Breadth | 35 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 89.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 480 V | |
Rated Voltage(DC) | 60 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |