There are no models available for this part yet.
Overview of 2GD27 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2GD27 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B6516
|
Newark | 2A Gauge Rind |Eaton Bussmann 2GD27 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1800 / $15.6500 | Buy Now | |
DISTI #
2GD27-ND
|
DigiKey | GAUGE PIECE D2 2A 500V FOR E27 Min Qty: 25 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1332 | Buy Now | |
DISTI #
71389860
|
RS | GAUGE PIECE D2 2A 500V FOR E27 | Bussmann by Eaton 2GD27 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7500 | RFQ | |
DISTI #
000000000001187409
|
Sager | Fuse Holder Accessories 2GD27 Min Qty: 25 | 0 |
|
$11.0500 / $12.2800 | Buy Now |