Part Details for 2J-1002-5 by Vishay Dale
Overview of 2J-1002-5 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2J-1002-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 1200 |
|
$1.4327 / $3.4944 | Buy Now |
|
Quest Components | 960 |
|
$2.0280 / $4.6800 | Buy Now |
Part Details for 2J-1002-5
2J-1002-5 CAD Models
2J-1002-5 Part Data Attributes:
|
2J-1002-5
Vishay Dale
Buy Now
|
Compare Parts:
2J-1002-5
Vishay Dale
NTC Thermistor; Resistance:10kohm; Thermistor Tolerance:+/- 5%; Leaded Process Compatible:No; Mounting Type:Through Hole; Peak Reflow Compatible (260 C):No; R/T Curve:2; Terminal Type:PCB Thru Hole RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |