Part Details for 2JS 2-R by Bel Fuse
Overview of 2JS 2-R by Bel Fuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2JS 2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC5203
|
Newark | Bulk |Bel Fuse 2JS 2-R Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2990 / $0.3320 | Buy Now |
DISTI #
2JS2-R-ND
|
DigiKey | FUSE GLASS 2A 350VAC 140VDC 2AG Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
10572 In Stock |
|
$0.2807 / $0.7000 | Buy Now |
DISTI #
2JS 2-R
|
Avnet Americas | Fuse Miniature 2A 350V Slow Blow 2-Pin Wire Holder - Bulk (Alt: 2JS 2-R) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2433 / $0.3191 | Buy Now |
DISTI #
2JS 2-R
|
Avnet Americas | Fuse Miniature 2A 350V Slow Blow 2-Pin Wire Holder - Bulk (Alt: 2JS 2-R) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2433 / $0.3191 | Buy Now |
DISTI #
2JS-2-R
|
TME | Fuse: fuse, time-lag, 2A, 350VAC, cylindrical,glass, 5x15mm, brass Min Qty: 5 | 1860 |
|
$0.3160 / $0.5530 | Buy Now |