Part Details for 2KY455 by Altech Corporation
Overview of 2KY455 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2KY455
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4654
|
Newark | Key# 455 For Key Selectors |Altech 2KY455 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $3.5500 | Buy Now |
DISTI #
1920-1684-ND
|
DigiKey | KEY# 455 FOR KEY SELECTOR FOR US Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
118 In Stock |
|
$1.9771 / $2.7300 | Buy Now |
DISTI #
845-2KY455
|
Mouser Electronics | Switch Hardware Key# 455 for Key Selectors | 20 |
|
$1.9200 / $2.6100 | Buy Now |
DISTI #
70156925
|
RS | Keys, Set of 2, #455, For 22mm Key Selector Switches | Altech Corp 2KY455 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 4 |
|
$1.9800 / $2.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 14 Weeks | 0 |
|
$1.7400 | Buy Now |
|
Onlinecomponents.com | Replacement Key for Selector Switches - Default Keying - 1 Key RoHS: Compliant | 5293 Factory Stock |
|
$1.7500 / $2.6600 | Buy Now |
|
Powell Electronics | Key# 455 for Key Selectors Min Qty: 2 | 3520 |
|
$2.2500 | Buy Now |
|
Master Electronics | Replacement Key for Selector Switches - Default Keying - 1 Key RoHS: Compliant | 5293 Factory Stock |
|
$1.7500 / $2.6600 | Buy Now |
DISTI #
10110939
|
TestEquity LLC | Altech 2KY455 Replacement Key For All 22mm Operators with Keys | 0 |
|
$2.5900 | Buy Now |