Part Details for 2LP01 by Altech Corporation
Overview of 2LP01 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2LP01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4685
|
Newark | Legend Plate, 22 Mm |Altech 2LP01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.6100 | Buy Now |
DISTI #
1920-1685-ND
|
DigiKey | LEGEND PLATE 22 MM START Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1 In Stock |
|
$1.4499 / $2.0000 | Buy Now |
DISTI #
845-2LP01
|
Mouser Electronics | Switch Hardware Legend Plate, 22 mm | 0 |
|
$1.3000 | Order Now |
DISTI #
70156878
|
RS | Pushbutton Legend Plate 22 mm Title: Start | Altech Corp 2LP01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 38 |
|
$1.3100 / $1.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 375 Factory Stock |
|
$1.3200 / $1.9500 | Buy Now |
|
Powell Electronics | Switch Hardware Legend Plate, 22 mmSTART Min Qty: 1 | 226 |
|
$1.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 375 Factory Stock |
|
$1.3200 / $1.9500 | Buy Now |
DISTI #
10110272
|
TestEquity LLC | Altech 2LP01 Push Button Legend Plate, START | 0 |
|
$1.9100 | Buy Now |