There are no models available for this part yet.
Overview of 2LP120 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2LP120 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK4726
|
Newark | Legend Plate, 22 Mm, |Altech 2LP120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.6100 | Buy Now | |
DISTI #
2LP120-ND
|
DigiKey | LEGEND PLATE 22 MM OPEN OFF CLOS Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1500 | Buy Now | |
DISTI #
845-2LP120
|
Mouser Electronics | Switch Hardware Legend Plate, 22 mm, | 0 |
|
$2.1500 / $2.4400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$1.3200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3200 / $1.9500 | Buy Now | ||
DISTI #
10108982
|
TestEquity LLC | Altech 2LP120 Legend Plate, 22 mm, OPEN OFF CLOSE | 0 |
|
$1.9100 | Buy Now |