Part Details for 2LP219 by Altech Corporation
Overview of 2LP219 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2LP219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4769
|
Newark | Legend Plate, 22 Mm |Altech 2LP219 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.6100 | Buy Now |
DISTI #
1920-1690-ND
|
DigiKey | LEGEND PLATE 22 MM AUTO - OFF - Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
22 In Stock |
|
$1.4499 / $2.0000 | Buy Now |
DISTI #
845-2LP219
|
Mouser Electronics | Circuit Breaker Accessories Legend Plate, 22 mm | 0 |
|
$1.3600 / $2.0000 | Order Now |
DISTI #
V99:2348_19796945
|
Arrow Electronics | Legend Plate for Push Button Switch Min Qty: 1 Package Multiple: 1 Date Code: 1825 | Americas - 20 |
|
$0.0808 / $0.3195 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 38 Factory Stock |
|
$1.3200 / $1.9500 | Buy Now |
|
Powell Electronics | Miniature relay, SPST(1NO) Min Qty: 1 | 23 |
|
$1.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 38 Factory Stock |
|
$1.3200 / $1.9500 | Buy Now |
DISTI #
10109004
|
TestEquity LLC | Altech 2LP219 Legend Plate, 22 mm AUTO - OFF - MAN | 0 |
|
$1.9100 | Buy Now |
Part Details for 2LP219
2LP219 CAD Models
2LP219 Part Data Attributes:
|
2LP219
Altech Corporation
Buy Now
|
Compare Parts:
2LP219
Altech Corporation
|
Samacsys Manufacturer | Altech |