There are no models available for this part yet.
Overview of 2LP224 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2LP224 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK4775
|
Newark | Legend Plate, 22 Mm |Altech 2LP224 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.6100 | Buy Now | |
DISTI #
2LP224-ND
|
DigiKey | LEGEND PLATE 22 MM TANK LOW Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1500 | Buy Now | |
DISTI #
845-2LP224
|
Mouser Electronics | Circuit Breaker Accessories Legend Plate, 22 mm | 0 |
|
$2.0600 / $3.0500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$1.3200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3200 / $1.9500 | Buy Now | ||
DISTI #
10109009
|
TestEquity LLC | Altech 2LP224 Legend Plate, 22 mm TANK LOW | 0 |
|
$1.9100 | Buy Now |