Part Details for 2LP286 by Altech Corporation
Overview of 2LP286 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2LP286
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4817
|
Newark | Legend Plate, 22 Mm, Ssp |Altech 2LP286 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.6100 | Buy Now |
DISTI #
2LP286-ND
|
DigiKey | LEGEND PLATE 22 MM SSP OSCIS, OF Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1500 | Buy Now |
DISTI #
845-2LP286
|
Mouser Electronics | Switch Hardware Legend Plate, 22 mm, SSP | 0 |
|
$2.1500 / $2.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3200 / $1.9500 | Buy Now |
DISTI #
10109042
|
TestEquity LLC | Altech 2LP286 Legend Plate, 22 mm, SSP ôSCIS, OFF, AUTO, MANö , 3 Lines | 0 |
|
$1.9100 | Buy Now |