Part Details for 2LP30SP by Altech Corporation
Overview of 2LP30SP by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2LP30SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4822
|
Newark | Legend Plate, 22 Mm, |Altech 2LP30SP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.6100 | Buy Now |
DISTI #
2LP30SP-ND
|
DigiKey | LEGEND PLATE 22 MM ENCENDIDO APA Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1500 | Buy Now |
DISTI #
845-2LP30SP
|
Mouser Electronics | Switch Hardware Legend Plate, 22 mm, | 0 |
|
$2.1500 / $2.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$1.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3200 / $1.9500 | Buy Now |
DISTI #
10106858
|
TestEquity LLC | Altech 2LP30SP Legend Plate, 22 mm, ENCENDIDO APAGADO | 0 |
|
$1.9100 | Buy Now |
Part Details for 2LP30SP
2LP30SP CAD Models
2LP30SP Part Data Attributes
|
2LP30SP
Altech Corporation
Buy Now
|
Compare Parts:
2LP30SP
Altech Corporation
|
Samacsys Manufacturer | Altech |