Part Details for 2LP36 by Altech Corporation
Overview of 2LP36 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2LP36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4843
|
Newark | Legend Plate, 22 Mm, |Altech 2LP36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.6100 | Buy Now |
DISTI #
1920-1841-ND
|
DigiKey | LEGEND PLATE 22 MM HAND O AUTO Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2 In Stock |
|
$1.4499 / $2.0000 | Buy Now |
DISTI #
845-2LP36
|
Mouser Electronics | Switch Hardware Legend Plate, 22 mm, | 0 |
|
$1.3800 / $1.9100 | Order Now |
DISTI #
70156838
|
RS | Pushbutton LEGEND PLATE 22mm TITLE: HAND O AUTO | Altech Corp 2LP36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 20 |
|
$1.4300 / $1.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 90 Factory Stock |
|
$1.3200 / $1.9500 | Buy Now |
|
Powell Electronics | Switch Hardware Legend Plate, 22 mm,HAND O AUTO Min Qty: 1 | 60 |
|
$1.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 90 Factory Stock |
|
$1.3200 / $1.9500 | Buy Now |
DISTI #
10110307
|
TestEquity LLC | Altech 2LP36 Push Button Legend Plate, Hand O Auto | 0 |
|
$1.9100 | Buy Now |