Part Details for 2LP37 by Altech Corporation
Overview of 2LP37 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2LP37
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4845
|
Newark | Legend Plate, 22 Mm, |Altech 2LP37 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.6100 | Buy Now |
DISTI #
2LP37-ND
|
DigiKey | LEGEND PLATE 22 MM SLOW OFF FAST Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1500 | Buy Now |
DISTI #
845-2LP37
|
Mouser Electronics | Switch Hardware Legend Plate, 22 mm, | 0 |
|
$1.9000 / $2.3100 | Order Now |
DISTI #
70156877
|
RS | Pushbutton, LEGEND PLATE, 22mm, TITLE: SLOW OFF FAST | Altech Corp 2LP37 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7800 / $1.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3200 / $1.9500 | Buy Now |
DISTI #
10110308
|
TestEquity LLC | Altech 2LP37 Push Button Legend Plate, SLOW-OFF-FAST | 0 |
|
$1.9100 | Buy Now |