There are no models available for this part yet.
Overview of 2LP49 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2LP49 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK4858
|
Newark | Legend Plate, 22 Mm |Altech 2LP49 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.6100 | Buy Now | |
DISTI #
2LP49-ND
|
DigiKey | LEGEND PLATE 22 MM READY Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1500 | Buy Now | |
DISTI #
845-2LP49
|
Mouser Electronics | Switch Hardware Legend Plate, 22 mm | 0 |
|
$2.0400 / $2.4300 | Order Now | |
DISTI #
70156865
|
RS | Pushbutton LEGEND PLATE 22mm TITLE: READY | Altech Corp 2LP49 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1 |
|
$1.8900 / $2.5300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$1.3200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 55 Factory Stock |
|
$1.3200 / $1.9500 | Buy Now | ||
Bristol Electronics | Min Qty: 1 | 5 |
|
$6.7200 | Buy Now | ||
Quest Components | 4 |
|
$4.5000 / $9.0000 | Buy Now | |||
Powell Electronics | Legend Plate, 22 mm Min Qty: 1 | 36 |
|
$1.6500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 55 Factory Stock |
|
$1.3200 / $1.9500 | Buy Now |
CAD Models for 2LP49 by Altech Corporation
Part Data Attributes for 2LP49 by Altech Corporation
2LP49
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
2LP49Altech CorporationVS
-