Part Details for 2M27ZHB0G by Taiwan Semiconductor
Overview of 2M27ZHB0G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 2M27ZHB0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2M27ZHB0G-ND
|
DigiKey | DIODE ZENER 27V 2W DO204AC Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now |
Part Details for 2M27ZHB0G
2M27ZHB0G CAD Models
2M27ZHB0G Part Data Attributes
|
2M27ZHB0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2M27ZHB0G
Taiwan Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |