Part Details for 2M36ZH by Taiwan Semiconductor
Overview of 2M36ZH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2M36ZH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-2M36ZHTR-ND
|
DigiKey | DIODE ZENER 36V 2W DO204AC Min Qty: 3500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0990 / $0.1239 | Buy Now |
DISTI #
2M36ZH
|
Avnet Americas | Diode Zener Single 36V 5% 2W 2-Pin DO-204AC T/R - Tape and Reel (Alt: 2M36ZH) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.1035 / $0.1129 | Buy Now |
DISTI #
821-2M36ZH
|
Mouser Electronics | Zener Diodes 2000mW, 5%, Zener Diode RoHS: Compliant | 0 |
|
$0.0980 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 | 0 |
|
$0.1207 | Buy Now |
DISTI #
2M36ZH
|
Avnet Americas | Diode Zener Single 36V 5% 2W 2-Pin DO-204AC T/R - Tape and Reel (Alt: 2M36ZH) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.1035 / $0.1129 | Buy Now |
Part Details for 2M36ZH
2M36ZH CAD Models
2M36ZH Part Data Attributes:
|
2M36ZH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2M36ZH
Taiwan Semiconductor
Zener Diode, 36V V(Z), 5%, 2W, Silicon, Unidirectional, DO-204AC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | DO-15, 2 PIN | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
Knee Impedance-Max | 1000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Reference Standard | AEC-Q101; IEC-61249-2-21 | |
Reference Voltage-Nom | 36 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 27.4 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | PURE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 13.9 mA |