Part Details for 2M36ZHR0 by Taiwan Semiconductor
Overview of 2M36ZHR0 by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2M36ZHR0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2M36ZHR0
|
Avnet Americas | - Tape and Reel (Alt: 2M36ZHR0) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
RFQ |
Part Details for 2M36ZHR0
2M36ZHR0 CAD Models
2M36ZHR0 Part Data Attributes
|
2M36ZHR0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2M36ZHR0
Taiwan Semiconductor
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 1000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Reference Standard | AEC-Q101; IEC-61249-2-21 | |
Reference Voltage-Nom | 36 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 27.4 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 13.9 mA |