Part Details for 2M801-007-16NF6-6SA by Amphenol Aerospace
Overview of 2M801-007-16NF6-6SA by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2M801-007-16NF6-6SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC1169
|
Newark | Conn Dual Start Circ Skt 6 Pos Crimp Non Decoupling Plug Rohs Compliant: No |Amphenol Aerospace 2M801-007-16NF6-6SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3937-2M801-007-16NF6-6SA-ND
|
DigiKey | PLUG WITH Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$309.4000 / $663.1600 | Buy Now |
DISTI #
1178-2M801-007-16NF6-6SA-ND
|
DigiKey | PLUG WITH Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$207.3938 | Buy Now |
DISTI #
AAO2M801-007-16NF6-6SA
|
Heilind Electronics | F9-678081-06S | Americas - 0 in Stock |
|
$98.6603 / $221.2072 | Buy Now |
DISTI #
AAO2M801-007-16NF6-6SA
|
Interstate Connecting Components | F9-678081-06S | 0 |
|
$98.6603 / $221.2072 | Buy Now |